Part Details for M9F23306 by Schneider Electric
Overview of M9F23306 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M9F23306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3416
|
Newark | Mcb, 3 Pole, 6A, 440Vac, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:6A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F23306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.9900 / $222.3600 | Buy Now |
DISTI #
4008-M9F23306-ND
|
DigiKey | MULTI9 C60SP 3P D 6A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$315.0000 | Buy Now |
DISTI #
71041469
|
RS | Circuit Breaker, Miniature, Multi9, 3P, 6A, D-Curve, Supplementary Protection | Schneider Electric M9F23306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$327.6000 | Buy Now |
DISTI #
M9F23306
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 3, Charact: D, 10kA Min Qty: 1 | 0 |
|
$51.6500 / $59.4000 | RFQ |