Part Details for M9F23432 by Schneider Electric
Overview of M9F23432 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F23432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3436
|
Newark | Mcb, 4 Pole, 32A, 440Vac, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:32A, No. Of Poles:4 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F23432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.1400 / $293.6600 | Buy Now |
DISTI #
4008-M9F23432-ND
|
DigiKey | MULTI9 C60SP 4P D 32A 10KA 480Y/ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$382.5500 | Buy Now |
DISTI #
71041615
|
RS | Circuit Breaker, Miniature, Multi9, 4P, 32A, D-Curve, Supplementary Protection | Schneider Electric M9F23432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$351.1800 / $390.2000 | Buy Now |