-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3441
|
Newark | Mcb, 1 Pole, 1A, 415Vac/60Vdc, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F42101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6200 / $97.4800 | Buy Now |
DISTI #
4008-M9F42101-ND
|
DigiKey | MULTI9 C60BP 1P C 1A 10KA 277V U Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.2900 | Buy Now |
DISTI #
71041620
|
RS | Circuit Breaker, Miniature, Multi9, 1P, 1A, C-Curve, Branch Protection | Schneider Electric M9F42101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 51 |
|
$79.5400 / $99.4300 | Buy Now |
DISTI #
2798489
|
element14 Asia-Pacific | MCB, 1 POLE, 1A, 415VAC/60VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.2819 | Buy Now |
DISTI #
2798489
|
Farnell | MCB, 1 POLE, 1A, 415VAC/60VDC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$102.0588 / $105.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M9F42101
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F42101
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC |