Part Details for M9F42115 by Schneider Electric
Overview of M9F42115 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F42115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-M9F42115-ND
|
DigiKey | MULTI9 C60BP 1P C 15A 10KA 277V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$118.8200 | Buy Now |
DISTI #
71041628
|
RS | Circuit Breaker, Miniature, Multi9, 1P, 15A, C-Curve, Branch Protection | Schneider Electric M9F42115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 |
|
$70.5700 / $88.2100 | Buy Now |
DISTI #
M9F42115
|
Standard Electric Supply | Schneider Electric Multi9 Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/415 VAC, 60 VDC, 15 A, 50/60 Hz Frequency, 10 kA Interrupt, C-Curve/Thermal Magnetic Trip, 8.5X In AC/12X In DC Trip, 1 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Copper Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 4.06 in H x 0.71 in W x 2.83 in D Dimensions, Gray Min Qty: 1 Package Multiple: 1 | 67 |
|
$61.9200 | Buy Now |
Part Details for M9F42115
M9F42115 CAD Models
M9F42115 Part Data Attributes
|
M9F42115
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F42115
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC |