Part Details for M9F42204 by Schneider Electric
Overview of M9F42204 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F42204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3462
|
Newark | Mcb, 2 Pole, 4A, 440Vac, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:4A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F42204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5300 / $203.9500 | Buy Now |
DISTI #
4008-M9F42204-ND
|
DigiKey | MULTI9 C60BP 2P C 4A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$247.3700 | Buy Now |
DISTI #
71041641
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 4A, C-Curve, Branch Protection | Schneider Electric M9F42204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$166.4200 / $208.0300 | Buy Now |
DISTI #
2798500
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$180.0187 / $183.3610 | Buy Now |
DISTI #
2798500
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$174.7796 / $183.5185 | Buy Now |
Part Details for M9F42204
M9F42204 CAD Models
M9F42204 Part Data Attributes
|
M9F42204
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F42204
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC |