Part Details for M9F43106 by Schneider Electric
Overview of M9F43106 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M9F43106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3498
|
Newark | Mcb, 1 Pole, 6A, 415Vac/60Vdc, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:6A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4500 / $90.2200 | Buy Now |
DISTI #
4008-M9F43106-ND
|
DigiKey | MULTI9 C60BP 1P D 6A 10KA 277V U Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$118.8200 | Buy Now |
DISTI #
71041677
|
RS | Circuit Breaker, Miniature, Multi9, 1P, 6A, D-Curve, Branch Protection | Schneider Electric M9F43106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$73.6200 / $92.0200 | Buy Now |
DISTI #
M9F43106
|
Standard Electric Supply | Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/415 VAC, 60 VDC, 6 A, 50/60 Hz Frequency, 10 kA Interrupt, D-Curve/Thermal Magnetic Trip, 12X In AC/17X In DC Trip, 1 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 0.71 in W x 2.83 in D x 4.06 in H Dimensions, Gray Min Qty: 1 Package Multiple: 1 | 380 |
|
$60.0600 | Buy Now |
DISTI #
2798520
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$63.6095 / $66.3305 | Buy Now |