Part Details for M9F43203 by Schneider Electric
Overview of M9F43203 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F43203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3513
|
Newark | Mcb, 2 Pole, 3A, 440Vac, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:3A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6100 / $204.0300 | Buy Now |
DISTI #
4008-M9F43203-ND
|
DigiKey | MULTI9 C60BP 2P D 3A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$247.3700 | Buy Now |
DISTI #
71041692
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 3A, D-Curve, Branch Protection | Schneider Electric M9F43203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$181.7000 / $190.5000 | Buy Now |
DISTI #
2798531
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$211.6298 / $215.9438 | Buy Now |
DISTI #
4157635
|
element14 Asia-Pacific | MCB, 2 POLE, 3A, 440VAC, DIN RAIL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$139.1766 | Buy Now |
DISTI #
2798531
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$207.4933 / $217.5522 | Buy Now |
DISTI #
4157635
|
Farnell | MCB, 2 POLE, 3A, 440VAC, DIN RAIL RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$207.3809 / $217.4274 | Buy Now |
Part Details for M9F43203
M9F43203 CAD Models
M9F43203 Part Data Attributes:
|
M9F43203
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F43203
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |