Part Details for M9R12463 by Schneider Electric
Overview of M9R12463 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9R12463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3565
|
Newark | Rccb, Gfp, 63A, 277V, Din Rail, Product Range:Multi 9 Gfp Series, Voltage Rating Vac:277V, Voltage Rating Vdc:-, Current Rating:63A, No. Of Poles:4 Pole, Overload Current:-, Insulation Voltage:- Rohs Compliant: Na |Schneider Electric M9R12463 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.5600 / $722.1400 | Buy Now |
DISTI #
4008-M9R12463-ND
|
DigiKey | MULTI9 GFP 4P 63A 86MA A-SI 480Y Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,023.0000 | Buy Now |
DISTI #
996-M9R12463
|
Mouser Electronics | Circuit Breakers Residual current circuit breaker (RCCB), Multi9 GFP, 4P, 100A, A-SI type, 300mA RoHS: Compliant | 0 |
|
$1,090.2500 | Order Now |
DISTI #
71041744
|
RS | Circuit Breaker, Miniature, Multi9, 4P, 63A, 86mA, A-SI Type, 480Y/277V, GFP | Schneider Electric M9R12463 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,063.9200 | RFQ |