Part Details for M9RZ60GB4DGA by Panasonic Electronic Components
Overview of M9RZ60GB4DGA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9RZ60GB4DGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M9RZ60GB4DGA-ND
|
DigiKey | MOTOR INDUCT 90MM 100V 60W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$335.9200 | Buy Now |
DISTI #
70565287
|
RS | REV/BRAKE MOTOR 60W 110/115V | Panasonic Industrial Automation M9RZ60GB4DGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.2700 | RFQ |