Part Details for M9RZ60GB4L by Panasonic Electronic Components
Overview of M9RZ60GB4L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9RZ60GB4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M9RZ60GB4L-ND
|
DigiKey | MOTOR INDUCT 90MM 100V 60W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$318.6300 | Buy Now |
DISTI #
70565289
|
RS | REVERSIBLE MOTOR 60W 100V | Panasonic Industrial Automation M9RZ60GB4L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.3800 / $351.5300 | RFQ |