Part Details for M9U31203 by Schneider Electric
Overview of M9U31203 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M9U31203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3647
|
Newark | Mcb, 2 Pole, 3A, 500Vdc, Din Rail, Product Range:Multi 9 C60H-Dc Series, Current Rating:3A, No. Of Poles:2 Pole, Voltage Rating Vdc:500V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9U31203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M9U31203
M9U31203 CAD Models
M9U31203 Part Data Attributes
|
M9U31203
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9U31203
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 81 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 220 V | |
Rated Voltage(DC) | 440 V | |
Reference Standard | CCC; GB; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |