Part Details for MA-121-002-213-A0300 by AirBorn Inc
Overview of MA-121-002-213-A0300 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-121-002-213-A0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1212213A0300
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$46.6300 / $57.8700 | Order Now |
DISTI #
ABNMA-121-002-213-A0300
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic with Mounting Holes | 0 |
|
$29.6248 / $52.7635 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$23.3400 / $54.3700 | Buy Now |
Part Details for MA-121-002-213-A0300
MA-121-002-213-A0300 CAD Models
MA-121-002-213-A0300 Part Data Attributes
|
MA-121-002-213-A0300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-121-002-213-A0300
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Wire Size-Max | 25 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MA-121-002-213-A0300
This table gives cross-reference parts and alternative options found for MA-121-002-213-A0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-121-002-213-A0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-121-002-213-A0100 | Board Connector | AirBorn Inc | MA-121-002-213-A0300 vs MA-121-002-213-A0100 |
2-179694-2 | 2mm CT MT REC ASSY 2P GRAY | TE Connectivity | MA-121-002-213-A0300 vs 2-179694-2 |