Part Details for MA-131-004-113-A6400 by AirBorn Inc
Overview of MA-131-004-113-A6400 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-131-004-113-A6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1314113A6400
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$38.7600 / $48.1000 | Order Now |
DISTI #
ABNMA-131-004-113-A6400
|
Interstate Connecting Components | MICRO-STRIP CABLE CON PLUG PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$24.6349 / $43.8574 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$23.5000 / $37.1200 | Buy Now |
Part Details for MA-131-004-113-A6400
MA-131-004-113-A6400 CAD Models
MA-131-004-113-A6400 Part Data Attributes:
|
MA-131-004-113-A6400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-131-004-113-A6400
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 2 | GUIDE HOLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 25 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MA-131-004-113-A6400
This table gives cross-reference parts and alternative options found for MA-131-004-113-A6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-131-004-113-A6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-134-G-N | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MA-131-004-113-A6400 vs HTS-134-G-N |
HTS-134-G-E | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MA-131-004-113-A6400 vs HTS-134-G-E |
MA-131-004-113-A6600 | Board Connector | AirBorn Inc | MA-131-004-113-A6400 vs MA-131-004-113-A6600 |