Part Details for MA-131-006-161-A50WF by AirBorn Inc
Overview of MA-131-006-161-A50WF by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-131-006-161-A50WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1316161A50WF
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$72.5000 / $82.5700 | Order Now |
DISTI #
ABNMA-131-006-161-A50WF
|
Interstate Connecting Components | Micro-Strip Cable Con Plug Plastic w/out Mounting Holes | 0 |
|
$46.0572 / $82.0331 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$36.2800 / $84.5300 | Buy Now |
Part Details for MA-131-006-161-A50WF
MA-131-006-161-A50WF CAD Models
MA-131-006-161-A50WF Part Data Attributes
|
MA-131-006-161-A50WF
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-131-006-161-A50WF
AirBorn Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.08 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD LEFT/RIGHT | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MA-131-006-161-A50WF
This table gives cross-reference parts and alternative options found for MA-131-006-161-A50WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-131-006-161-A50WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR06S0-26M5-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26M5-180 |
SMR06S4-26B2-M46 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .061-.077, Plug | Molex | MA-131-006-161-A50WF vs SMR06S4-26B2-M46 |
SR06S0-26C4-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26C4-180 |
SR06S0-26M2-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26M2-180 |
SR06S0-26B5-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26B5-180 |
SSR06S0-26B2-M46 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SSR06S0-26B2-M46 |
SR06S0-26K4-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26K4-180 |
SR06S0-26M4-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26M4-180 |
SR06S0-26B3-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26B3-180 |
SR06S0-26S4-180 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | MA-131-006-161-A50WF vs SR06S0-26S4-180 |