Part Details for MA-141-005-261-A51XC by AirBorn Inc
Overview of MA-141-005-261-A51XC by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-141-005-261-A51XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA14105261A51XC
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR RoHS: Compliant | 0 |
|
$70.9100 / $82.8100 | Order Now |
DISTI #
MA-141-005-261-A51XC
|
TTI | Rectangular MIL Spec Connectors CONNECTOR Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$64.8700 / $66.7800 | Buy Now |
DISTI #
ABNMA-141-005-261-A51XC
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic w/out Mounting Holes | 0 |
|
$45.4967 / $81.0157 | Buy Now |
Part Details for MA-141-005-261-A51XC
MA-141-005-261-A51XC CAD Models
MA-141-005-261-A51XC Part Data Attributes
|
MA-141-005-261-A51XC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-005-261-A51XC
AirBorn Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MA-141-005-261-A51XC
This table gives cross-reference parts and alternative options found for MA-141-005-261-A51XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-141-005-261-A51XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-141-005-261-A62WN | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Guide Pin, Receptacle | AirBorn Inc | MA-141-005-261-A51XC vs MA-141-005-261-A62WN |