Part Details for MA-141-006-261-A51WQ by AirBorn Inc
Overview of MA-141-006-261-A51WQ by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-141-006-261-A51WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA14106261A51WQ
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR | 0 |
|
$72.1500 / $78.9600 | Order Now |
DISTI #
MA-141-006-261-A51WQ
|
TTI | Rectangular MIL Spec Connectors CONNECTOR Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.0300 / $71.0600 | Buy Now |
DISTI #
ABNMA-141-006-261-A51WQ
|
Interstate Connecting Components | Micro-Strip Cable Con Recpt Plastic w/out Mounting Holes | 0 |
|
$48.4633 / $86.3062 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$38.1600 / $88.9400 | Buy Now |
Part Details for MA-141-006-261-A51WQ
MA-141-006-261-A51WQ CAD Models
MA-141-006-261-A51WQ Part Data Attributes:
|
MA-141-006-261-A51WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-006-261-A51WQ
AirBorn Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body Breadth | 0.08 inch | |
Body Depth | 0.135 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |