Part Details for MA-211-004-161-ABCWN by AirBorn Inc
Overview of MA-211-004-161-ABCWN by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-211-004-161-ABCWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA2114161ABCWN
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$57.7200 / $71.6200 | Order Now |
DISTI #
ABNMA-211-004-161-ABCWN
|
Interstate Connecting Components | Micro-Strip Cable Con Plug Plastic with Mounting Holes | 0 |
|
$37.0344 / $65.9426 | Buy Now |
Part Details for MA-211-004-161-ABCWN
MA-211-004-161-ABCWN CAD Models
MA-211-004-161-ABCWN Part Data Attributes
|
MA-211-004-161-ABCWN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-211-004-161-ABCWN
AirBorn Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Latch, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH MOUNTING HOLES | |
Body Breadth | 0.18 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |