Part Details for MA-21DPC4 (ALTERNATE: 445070280) by OMRON Industrial Automation
Overview of MA-21DPC4 (ALTERNATE: 445070280) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-21DPC4 (ALTERNATE: 445070280)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405778
|
RS | safety Interlock Switch, Solenoid, 24VDC, 1NO/2NC, 4m Cable, MA-21DPC4 | Omron Automation MA-21DPC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$357.7500 | Buy Now |