Part Details for MA-231-004-135-A5400 by AirBorn Inc
Overview of MA-231-004-135-A5400 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R02PA5400N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B with 125 signal pins | |
HM2R02PA5400N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
SIT9045AIR23-33DAA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for MA-231-004-135-A5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MA-231-004-135-A5400-ND
|
DigiKey | .050 MINATURE STRIP CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$178.6800 | Buy Now |
DISTI #
479-MA2314135A5400
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$68.6200 / $80.1400 | Order Now |
DISTI #
ABNMA-231-004-135-A5400
|
Interstate Connecting Components | Micro-Strip Plug w/ PCB Plastic w/out Mounting Holes | 0 |
|
$44.0340 / $78.4018 | Buy Now |