Part Details for MA-231-004-135-A5600 by AirBorn Inc
Overview of MA-231-004-135-A5600 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-231-004-135-A5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA23104135A560
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$66.0600 / $71.7900 | Order Now |
DISTI #
MA-231-004-135-A5600
|
TTI | Headers & Wire Housings CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.8300 / $64.6800 | Buy Now |
DISTI #
ABNMA-231-004-135-A5600
|
Interstate Connecting Components | MICRO-STRIP PLUG W/ PCB PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$44.0340 / $78.4018 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$34.6800 / $80.7900 | Buy Now |
Part Details for MA-231-004-135-A5600
MA-231-004-135-A5600 CAD Models
MA-231-004-135-A5600 Part Data Attributes:
|
MA-231-004-135-A5600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-231-004-135-A5600
AirBorn Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body Breadth | 0.18 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |