Part Details for MA-241-030-225-A5300 by AirBorn Inc
Overview of MA-241-030-225-A5300 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-241-030-225-A5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA24130225A5300
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$287.8700 / $302.7200 | Order Now |
DISTI #
ABNMA-241-030-225-A5300
|
Interstate Connecting Components | MICRO-STRIP RECPT W/ PCB PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$123.3251 / $338.7914 | Buy Now |
Part Details for MA-241-030-225-A5300
MA-241-030-225-A5300 CAD Models
MA-241-030-225-A5300 Part Data Attributes
|
MA-241-030-225-A5300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-241-030-225-A5300
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body Breadth | 0.18 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for MA-241-030-225-A5300
This table gives cross-reference parts and alternative options found for MA-241-030-225-A5300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-241-030-225-A5300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX4-30S-D2ST-MH3E | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | MA-241-030-225-A5300 vs TX4-30S-D2ST-MH3E |