Part Details for MA-2F1-004-335-ABC00 by AirBorn Inc
Overview of MA-2F1-004-335-ABC00 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-2F1-004-335-ABC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA2F104335ABC0
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$49.5100 / $61.4400 | Order Now |
Part Details for MA-2F1-004-335-ABC00
MA-2F1-004-335-ABC00 CAD Models
MA-2F1-004-335-ABC00 Part Data Attributes:
|
MA-2F1-004-335-ABC00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-2F1-004-335-ABC00
AirBorn Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITHOUT MOUNTING HOLES | |
Body Breadth | 0.18 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MA-2F1-004-335-ABC00
This table gives cross-reference parts and alternative options found for MA-2F1-004-335-ABC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-2F1-004-335-ABC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463-10-204-00-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | MA-2F1-004-335-ABC00 vs 463-10-204-00-001101 |
832-80-004-10-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | MA-2F1-004-335-ABC00 vs 832-80-004-10-001101 |
213200410ST | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | MA-2F1-004-335-ABC00 vs 213200410ST |
212M04R04L | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | MA-2F1-004-335-ABC00 vs 212M04R04L |
L2X02P | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.244 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MA-2F1-004-335-ABC00 vs L2X02P |
M80-5420422 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Harwin | MA-2F1-004-335-ABC00 vs M80-5420422 |
STL41-004STU | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | MA-2F1-004-335-ABC00 vs STL41-004STU |
FMC40DRAH-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MA-2F1-004-335-ABC00 vs FMC40DRAH-S734 |
AMC40DRAH-S734 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MA-2F1-004-335-ABC00 vs AMC40DRAH-S734 |
M80-5420405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Harwin | MA-2F1-004-335-ABC00 vs M80-5420405 |