Part Details for MA1-M-24-625-1-A26-B-C by Carling Technologies
Overview of MA1-M-24-625-1-A26-B-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MA1-M-24-625-1-A26-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MA1-M-24-625-1-A26-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1775 | Buy Now |
DISTI #
691-MA1M246251A26BC
|
Mouser Electronics | Circuit Breakers MA1M246251A26BC RoHS: Compliant | 0 |
|
$38.6100 / $55.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0200 / $27.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0200 / $27.7900 | Buy Now |
Part Details for MA1-M-24-625-1-A26-B-C
MA1-M-24-625-1-A26-B-C CAD Models
MA1-M-24-625-1-A26-B-C Part Data Attributes
|
MA1-M-24-625-1-A26-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MA1-M-24-625-1-A26-B-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 25A, 125VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |