Part Details for MA100 by TE Connectivity
Overview of MA100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA100-ND
|
DigiKey | POWER ENTRY MOD M SER 8.5" LEADS Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
306 In Stock |
|
$3.9762 / $7.1800 | Buy Now |
DISTI #
592-MA100
|
Mouser Electronics | AC Power Entry Modules PWR INTRCONNECT ASSY 8.5" Wire leads RoHS: Compliant | 672 |
|
$4.1800 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire Lead Power RoHS: Compliant |
444 In Stock |
|
$3.8600 / $6.6100 | Buy Now |
DISTI #
CORMA100
|
Interstate Connecting Components | 1609139-1 MA100 PEM CONNECTOR=F6900 | 0 |
|
$4.3281 / $4.6985 | Buy Now |
DISTI #
000000000000022767
|
Sager | AC Power Entry Modules PWR INTRCONNECT ASSY 8.5 Wire leads Min Qty: 300 | 0 |
|
$3.4600 / $4.1100 | Buy Now |