Part Details for MA100GG103A by Amphenol Corporation
Overview of MA100GG103A by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA100GG103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J5901
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 65J5901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 655 Partner Stock |
|
$7.1000 / $9.4700 | Buy Now |
DISTI #
MA100GG103A
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8580 / $6.2284 | Buy Now |
DISTI #
527-MA100GG103A
|
Mouser Electronics | NTC Thermistors 10kOhms see data sheet for tolerance RoHS: Not Compliant | 1321 |
|
$5.7300 / $8.9000 | Buy Now |
DISTI #
MA100GG103A
|
TTI | NTC Thermistors 10kOhms see data sheet for tolerance Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 524 In Stock |
|
$6.0200 / $8.6900 | Buy Now |
DISTI #
65J5901
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 65J5901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 655 Partner Stock |
|
$7.1000 / $9.4700 | Buy Now |
DISTI #
MA100GG103A
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8580 / $6.2284 | Buy Now |
DISTI #
65J5901
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 65J5901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 655 Partner Stock |
|
$7.1000 / $9.4700 | Buy Now |
DISTI #
MA100GG103A
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8580 / $6.2284 | Buy Now |
Part Details for MA100GG103A
MA100GG103A CAD Models
MA100GG103A Part Data Attributes
|
MA100GG103A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA100GG103A
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |