Part Details for MA100GG103BN by Amphenol Corporation
Overview of MA100GG103BN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA100GG103BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1238
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 16R1238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 270 Partner Stock |
|
$4.4000 / $6.6500 | Buy Now |
DISTI #
527-MA100GG103BN
|
Mouser Electronics | NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C RoHS: Compliant | 850 |
|
$4.3000 / $5.8400 | Buy Now |
DISTI #
MA100GG103BN
|
TTI | NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1243 In Stock |
|
$3.8500 / $5.9000 | Buy Now |
DISTI #
16R1238
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 16R1238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 270 Partner Stock |
|
$4.4000 / $6.6500 | Buy Now |
DISTI #
16R1238
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 16R1238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 270 Partner Stock |
|
$4.4000 / $6.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
MA100GG103BN
|
Avnet Abacus | Thermistor NTC 10k Ohm 2-Pin Bulk (Alt: MA100GG103BN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Abacus - 1000 |
|
Buy Now | |
|
New Advantage Corporation | 0.080" OD cap, insulated leads, 10KO � 0.1�C @ 37�C RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$6.1000 / $6.5600 | Buy Now |
Part Details for MA100GG103BN
MA100GG103BN CAD Models
MA100GG103BN Part Data Attributes
|
MA100GG103BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA100GG103BN
Amphenol Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Resistor Type | NTC THERMISTOR |