Part Details for MA100GG103C by Amphenol Corporation
Overview of MA100GG103C by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA100GG103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA100GG103C
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 350 |
|
$2.8036 | Buy Now |
DISTI #
527-MA100GG103C
|
Mouser Electronics | NTC Thermistors 10kOhms see data sheet for tolerance RoHS: Not Compliant | 1662 |
|
$3.2600 / $4.2100 | Buy Now |
DISTI #
MA100GG103C
|
TTI | NTC Thermistors 10kOhms see data sheet for tolerance Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 674 In Stock |
|
$4.2400 | Buy Now |
DISTI #
MA100GG103C
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 350 |
|
$2.8036 | Buy Now |
DISTI #
MA100GG103C
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 350 |
|
$2.8036 | Buy Now |
Part Details for MA100GG103C
MA100GG103C CAD Models
MA100GG103C Part Data Attributes
|
MA100GG103C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA100GG103C
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |