Part Details for MA100GG103CN by Amphenol Corporation
Overview of MA100GG103CN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA100GG103CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA100GG103CN
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4885 / $4.0202 | Buy Now |
DISTI #
47X1517
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 47X1517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 482 Partner Stock |
|
$4.1500 / $6.5700 | Buy Now |
DISTI #
527-MA100GG103CN
|
Mouser Electronics | NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C RoHS: Compliant | 846 |
|
$3.8800 / $6.4400 | Buy Now |
DISTI #
MA100GG103CN
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4885 / $4.0202 | Buy Now |
DISTI #
47X1517
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 47X1517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 482 Partner Stock |
|
$4.1500 / $6.5700 | Buy Now |
DISTI #
MA100GG103CN
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: MA100GG103CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4885 / $4.0202 | Buy Now |
DISTI #
47X1517
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Bulk - Bulk (Alt: 47X1517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 482 Partner Stock |
|
$4.1500 / $6.5700 | Buy Now |
DISTI #
MA100GG103CN
|
Avnet Abacus | Thermistor NTC 10k Ohm 2-Pin Bulk (Alt: MA100GG103CN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
MA100GG103CN
|
Avnet Asia | Thermistor NTC 10k Ohm 2-Pin Bulk (Alt: MA100GG103CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 0.080" OD cap, insulated leads, 10KO � 0.15�C @ 37�C RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$5.5100 / $5.9200 | Buy Now |
Part Details for MA100GG103CN
MA100GG103CN CAD Models
MA100GG103CN Part Data Attributes
|
MA100GG103CN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA100GG103CN
Amphenol Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Resistor Type | NTC THERMISTOR |