Part Details for MA145.A.LBC.001 by Taoglas Antenna Solutions
Overview of MA145.A.LBC.001 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA145.A.LBC.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5509
|
Newark | Rf Antenna, 50 Ohm/Rhcp/Rp Sma Connector Rohs Compliant: Yes |Taoglas MA145.A.LBC.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$63.8100 / $67.7200 | Buy Now |
DISTI #
931-MA145.A.LBC.001-ND
|
DigiKey | 3IN1 GNSS, LTE & WIFI ANT 2.4GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag |
117 In Stock |
|
$63.8400 / $67.7500 | Buy Now |
DISTI #
MA145.A.LBC.001
|
Avnet Americas | PERMANENT MOUNT COMBO ANTENNA - Bag (Alt: MA145.A.LBC.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA145.A.LBC.001
|
Mouser Electronics | Antennas MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna RoHS: Compliant | 106 |
|
$61.5000 / $64.9000 | Buy Now |
|
Future Electronics | Antennas Olympian II 3in1 1M GPS/GLONASS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$62.1300 | Buy Now |
|
Onlinecomponents.com | MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna |
50 In Stock |
|
$60.6300 / $64.4000 | Buy Now |
DISTI #
MA145.A.LBC.001
|
Avnet Americas | PERMANENT MOUNT COMBO ANTENNA - Bag (Alt: MA145.A.LBC.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
MA145.A.LBC.001
|
Avnet Americas | PERMANENT MOUNT COMBO ANTENNA - Bag (Alt: MA145.A.LBC.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168452
|
Sager | MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna Min Qty: 1 | 0 |
|
$61.8100 / $65.0600 | Buy Now |
DISTI #
4127726
|
element14 Asia-Pacific | RF ANTENNA, 50 OHM/RHCP/RP SMA CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$75.3415 | Buy Now |