Part Details for MA153TX by Panasonic Electronic Components
Overview of MA153TX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MA153TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.1A, 40V V(RRM), SILICON | 100376 |
|
$0.4230 / $1.4100 | Buy Now |
Part Details for MA153TX
MA153TX CAD Models
MA153TX Part Data Attributes:
|
MA153TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA153TX
Panasonic Electronic Components
Rectifier Diode, 2 Element, 0.1A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA153TX
This table gives cross-reference parts and alternative options found for MA153TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA153TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N902 | Rectifier Diode, 1 Element, 0.01A, Silicon, | Microsemi Corporation | MA153TX vs 1N902 |
EM401 | Rectifier Diode, 1 Element, 0.001A, Silicon, | EDI Diodes (Electronic Devices Inc) | MA153TX vs EM401 |
SV4948 | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | MA153TX vs SV4948 |
BAV302-13 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MA153TX vs BAV302-13 |
1N52A | Rectifier Diode, 1 Element, 0.05A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | MA153TX vs 1N52A |
BYW27-1000GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | General Instrument Corp | MA153TX vs BYW27-1000GP |
SHE25UF | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | MA153TX vs SHE25UF |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MA153TX vs BAV99-V-GS18 |
RL107F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | MA153TX vs RL107F |
B1B1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Edal Industries Inc | MA153TX vs B1B1 |