Part Details for MA158 by Panasonic Electronic Components
Overview of MA158 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5534 |
|
$0.1750 / $0.7000 | Buy Now |
Part Details for MA158
MA158 CAD Models
MA158 Part Data Attributes
|
MA158
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA158
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA158
This table gives cross-reference parts and alternative options found for MA158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM83TR-E | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | MA158 vs HSM83TR-E |
MA158TSK | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA158 vs MA158TSK |
HSM83TR | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | MA158 vs HSM83TR |
HSM83TL | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | MA158 vs HSM83TL |
HSM83TL-E | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | MA158 vs HSM83TL-E |
HSM83TR | Rectifier Diode, 1 Element, 0.1A, Silicon | Hitachi Ltd | MA158 vs HSM83TR |