Part Details for MA1609.A.001 by Taoglas Antenna Solutions
Overview of MA1609.A.001 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1609.A.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1620
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 8.59Dbi Rohs Compliant: Yes |Taoglas MA1609.A.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$270.0800 | Buy Now |
DISTI #
931-MA1609.A.001-ND
|
DigiKey | SYNERGYXR 9IN1 GNSS 350MM RG174 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$264.9900 | Buy Now |
DISTI #
960-MA1609.A.001
|
Mouser Electronics | Antennas SynergyXR 9in1 RoHS: Compliant | 7 |
|
$225.7700 / $265.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$156.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$162.3600 / $476.5300 | Buy Now | |
DISTI #
000000000007202307
|
Sager | SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) Min Qty: 100 | 0 |
|
$199.5000 | Buy Now |
DISTI #
4309907
|
element14 Asia-Pacific | RF ANTENNA, 5.925 TO 7.125GHZ, 8.59DBI RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$195.1416 | Buy Now |
DISTI #
4309907
|
Farnell | RF ANTENNA, 5.925 TO 7.125GHZ, 8.59DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$183.5596 / $209.7824 | Buy Now |
|
Symmetry Electronics | SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) Min Qty: 1 | 0 |
|
$230.9100 | Buy Now |