Part Details for MA16N A20600000A0 by LUMEL SA
Overview of MA16N A20600000A0 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA16N A20600000A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA16N-A20600000A0
|
TME | Ammeter, on panel, I DC: 0÷6A, Class: 1.5, Length: 42mm, 600V, MA16 Min Qty: 1 | 0 |
|
$38.8000 / $41.7900 | RFQ |