There are no models available for this part yet.
Overview of MA16UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA16UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA16UM-ND
|
DigiKey | CIR BRKR THRM 16A 277VAC LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7500 | Buy Now | |
DISTI #
845-MA16UM
|
Mouser Electronics | Circuit Breakers MA16UM, 10-16A, 3p | 0 |
|
$114.4700 / $129.7500 | Order Now | |
DISTI #
70076416
|
RS | Circuit Breaker, Thermal, Handle, 16A, DIN Rail, 3 Pole, Ring Tongue, MA Series | Altech Corp MA16UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$107.9500 / $134.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$100.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.9500 / $124.2000 | Buy Now | ||
Powell Electronics | MA16UM, 10-16A, 3p Min Qty: 1 | 7 |
|
$125.9500 | Buy Now | ||
DISTI #
10109889
|
TestEquity LLC | Altech MA16UM Circuit Breaker, Miniature, 3-Phase, Manual Motor Control, 16A, MA Series | 0 |
|
$145.3200 | Buy Now |
CAD Models for MA16UM by Altech Corporation
Part Data Attributes for MA16UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
52.5 mm
|
Body Height
|
70.1 mm
|
Body Length or Diameter
|
89.5 mm
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
3
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
14000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|