Part Details for MA170.A.BI.001 by Taoglas Antenna Solutions
Overview of MA170.A.BI.001 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA170.A.BI.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3876
|
Newark | Rf Antenna, Mimo, 3.6Ghz, Screw Rohs Compliant: Yes |Taoglas MA170.A.BI.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$56.2500 | Buy Now |
DISTI #
09AK5292
|
Newark | Ma170.a.bi.001 Rohs Compliant: Yes |Taoglas MA170.A.BI.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9800 / $89.2500 | Buy Now |
DISTI #
931-1527-ND
|
DigiKey | MONSOON 3M LTE MIMO(1&2) SMA(M)S Min Qty: 1 Lead time: 11 Weeks Container: Tray |
400 In Stock |
|
$81.6901 / $82.7500 | Buy Now |
DISTI #
MA170.A.BI.001
|
Avnet Americas | Antenna Module LTE MIMO Linear 2690MHz 6.53dBi Screw Mount Carton - Boxed Product (Development Kits) (Alt: MA170.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MA170.A.BI.001
|
Mouser Electronics | Antennas Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST RoHS: Compliant | 26 |
|
$78.5800 / $79.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$71.3300 | Buy Now |
|
Onlinecomponents.com | Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST |
60 In Stock |
|
$73.3400 / $78.6600 | Buy Now |
DISTI #
MA170.A.BI.001
|
Avnet Americas | Antenna Module LTE MIMO Linear 2690MHz 6.53dBi Screw Mount Carton - Boxed Product (Development Kits) (Alt: MA170.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
MA170.A.BI.001
|
Avnet Americas | Antenna Module LTE MIMO Linear 2690MHz 6.53dBi Screw Mount Carton - Boxed Product (Development Kits) (Alt: MA170.A.BI.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007168465
|
Sager | Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST Min Qty: 50 | 0 |
|
$73.1100 / $77.9900 | Buy Now |