Part Details for MA1EAP1200 by Amphenol Sine Systems
Overview of MA1EAP1200 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1EAP1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R6999
|
Newark | Circular Conn, Plug, 12Pos, Free Hanging, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Pin, Socket, Connector Coding:A Coded Rohs Compliant: Yes |Amphenol Sine/tuchel MA1EAP1200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 | Buy Now |
DISTI #
889-1071-ND
|
DigiKey | CONN PLUG HSG F/M 12P INLN RA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0587 | Buy Now |
DISTI #
70370852
|
RS | 12 Pole 90deg rotatable plug, threaded, P type, counter-CW insert, male or femal | Amphenol Sine Systems MA1EAP1200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5700 / $26.9600 | RFQ |
DISTI #
AMEMA1EAP1200
|
Heilind Electronics | Plug, P type CCW,female,12pos, Angle | Americas - 0 in Stock |
|
$15.4426 / $21.9955 | Buy Now |
|
Onlinecomponents.com | 12 position 90° rotatable plug, threaded, P type, counter-clockwise insert, male or female RoHS: Compliant |
24 Partner Stock 100 Factory Stock |
|
$16.4300 / $25.4500 | Buy Now |
DISTI #
65687019
|
Verical | Conn Circular PL 12 POS RA Cable Mount 12 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$20.9400 | Buy Now |
DISTI #
AMEMA1EAP1200
|
Interstate Connecting Components | Plug, P type CCW,female,12pos, Angle | 0 |
|
$15.4426 / $21.9955 | Buy Now |
DISTI #
2100194
|
Farnell | PLUG, R/A, M23-A, TYPE P, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$5.7964 | Buy Now |
|
Master Electronics | 12 position 90° rotatable plug, threaded, P type, counter-clockwise insert, male or female RoHS: Compliant |
24 Partner Stock 100 Factory Stock |
|
$16.4300 / $25.4500 | Buy Now |