Part Details for MA1JAE1200 by Amphenol Corporation
Overview of MA1JAE1200 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1JAE1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1JAE1200
|
Avnet Americas | Sensor Connector, MotionGrade M23 A Series, M23, Male, 12 Positions - Boxed Product (Development Kits) (Alt: MA1JAE1200) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$9.1975 / $13.1365 | Buy Now |
DISTI #
654-MA1JAE1200
|
Mouser Electronics | Circular Metric Connectors M23 A-Series 12 Pos. St Extension E Type RoHS: Compliant | 163 |
|
$9.2900 / $10.6900 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 28 |
|
$11.4793 / $13.9613 | Buy Now | |
DISTI #
MA1JAE1200
|
TME | "coupling connector, 12 pole, screw locking, straight, IP67" Min Qty: 200 | 0 |
|
$5.0600 | RFQ |
DISTI #
MA1JAE1200
|
Avnet Abacus | Sensor Connector, MotionGrade M23 A Series, M23, Male, 12 Positions (Alt: MA1JAE1200) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA1JAE1200
MA1JAE1200 CAD Models
MA1JAE1200 Part Data Attributes
|
MA1JAE1200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1JAE1200
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |