Part Details for MA1JAE1600 by Amphenol Sine Systems
Overview of MA1JAE1600 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1JAE1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1797
|
Newark | 16 Position Receptacle Extension, Threaded, E Type, Clockwise Insert, Male Or Female/Rohs Compliant: Yes |Amphenol Sine/tuchel MA1JAE1600 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $10.9600 | Buy Now |
DISTI #
MA1JAE1600-ND
|
DigiKey | CONN RCPT HSNG F/M 16POS INLINE Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9373 | Buy Now |
DISTI #
71640975
|
RS | 16 position receptacle extension, threaded, E type, CW insert, male or female | Amphenol Sine Systems MA1JAE1600 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 / $9.5600 | RFQ |
DISTI #
AMEMA1JAE1600
|
Heilind Electronics | 16 POSITION RECEPTACLE EXTENSI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 position receptacle extension, threaded, E type, clockwise insert, male or female RoHS: Compliant | 0 |
|
$7.9100 / $16.5600 | Buy Now |
DISTI #
AMEMA1JAE1600
|
Interstate Connecting Components | 16 POSITION RECEPTACLE EXTENSI | 0 |
|
Buy Now |