Part Details for MA1JAP1200 by Amphenol Corporation
Overview of MA1JAP1200 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MA1JAP1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1JAP1200
|
Avnet Americas | Circular Connector, 12 Contacts, Zinc Body - Boxed Product (Development Kits) (Alt: MA1JAP1200) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$8.8316 / $12.6140 | Buy Now |
DISTI #
654-MA1JAP1200
|
Mouser Electronics | Circular Metric Connectors M23 A-Series 12 Pos. St Extension P Type RoHS: Compliant | 567 |
|
$8.8200 / $10.4400 | Buy Now |
DISTI #
MA1JAP1200
|
TTI | Circular Metric Connectors M23 A-Series 12 Pos. St Extension P Type RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 29 In Stock |
|
$7.9400 / $10.3600 | Buy Now |
DISTI #
MA1JAP1200
|
TME | "coupling connector, 12 pole, screw locking, straight, IP67" Min Qty: 200 | 0 |
|
$5.4300 | RFQ |
DISTI #
MA1JAP1200
|
Avnet Abacus | Circular Connector, 12 Contacts, Zinc Body (Alt: MA1JAP1200) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA1JAP1200
MA1JAP1200 CAD Models
MA1JAP1200 Part Data Attributes
|
MA1JAP1200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1JAP1200
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |