Part Details for MA1JAP1600 by Amphenol Corporation
Overview of MA1JAP1600 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1JAP1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1JAP1600
|
Avnet Americas | 16 position receptacle extension, threaded, P type, counter-clockwise insert, male or female - Boxed Product (Development Kits) (Alt: MA1JAP1600) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$8.5821 / $12.2575 | Buy Now |
DISTI #
654-MA1JAP1600
|
Mouser Electronics | Circular Metric Connectors Plug E CCwmale 16 pos RoHS: Compliant | 45 |
|
$9.0800 / $9.2900 | Buy Now |
DISTI #
MA1JAP1600
|
TME | "coupling connector, 16 pole, screw locking, straight, IP67" Min Qty: 200 | 0 |
|
$6.3900 | RFQ |
Part Details for MA1JAP1600
MA1JAP1600 CAD Models
MA1JAP1600 Part Data Attributes
|
MA1JAP1600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1JAP1600
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |