Part Details for MA1LAP1700 by Amphenol Corporation
Overview of MA1LAP1700 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MA1LAP1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1LAP1700
|
Avnet Americas | Circular Connector, MotionGrade M23 A Series, Panel Mount Receptacle, 17 Contacts, Zinc Body - Boxed Product (Development Kits) (Alt: MA1LAP1700) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$6.4865 / $9.2646 | Buy Now |
DISTI #
654-MA1LAP1700
|
Mouser Electronics | Circular Metric Connectors M23 A-Series 17 Pos. St Recpt P Type RoHS: Compliant | 78 |
|
$6.5500 / $10.7000 | Buy Now |
DISTI #
MA1LAP1700
|
TTI | Circular Metric Connectors M23 A-Series 17 Pos. St Recpt P Type RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Box | Americas - 0 |
|
$5.3900 / $6.0500 | Buy Now |
DISTI #
MA1LAP1700
|
Avnet Abacus | Circular Connector, MotionGrade M23 A Series, Panel Mount Receptacle, 17 Contacts, Zinc Body (Alt: MA1LAP1700) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA1LAP1700
MA1LAP1700 CAD Models
MA1LAP1700 Part Data Attributes
|
MA1LAP1700
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1LAP1700
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |