There are no models available for this part yet.
Overview of MA2-B-24-450-1-A24-2-D by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MA2-B-24-450-1-A24-2-D by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70T9458
|
Newark | Ma2B244501A242D Rohs Compliant: Yes |Carling Technologies MA2-B-24-450-1-A24-2-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1100 / $91.6100 | Buy Now | |
DISTI #
432-MA2-B-24-450-1-A24-2-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8800 | Buy Now | |
DISTI #
691-MA2B244501A242D
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$75.4100 / $94.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4700 / $84.4300 | Buy Now | ||
DISTI #
000000000001091287
|
Sager | Circuit Breakers Mag Circuit Breaker Min Qty: 1 | 50 |
|
$34.7800 / $80.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$30.4700 / $84.4300 | Buy Now |
CAD Models for MA2-B-24-450-1-A24-2-D by Carling Technologies
Part Data Attributes for MA2-B-24-450-1-A24-2-D by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
33.12 mm
|
Body Height
|
38.86 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CHEMICAL/CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|