Part Details for MA2-P-D4-631-A-A23-B-T by Carling Technologies
Overview of MA2-P-D4-631-A-A23-B-T by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2-P-D4-631-A-A23-B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MA2-P-D4-631-A-A23-B-T-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.1100 | Buy Now |
DISTI #
691-MA2PD4631AA23BT
|
Mouser Electronics | Circuit Breakers MA2PD4631AA23BT RoHS: Compliant | 0 |
|
$115.7400 / $157.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.7300 / $134.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$52.7300 / $134.5600 | Buy Now |
Part Details for MA2-P-D4-631-A-A23-B-T
MA2-P-D4-631-A-A23-B-T CAD Models
MA2-P-D4-631-A-A23-B-T Part Data Attributes:
|
MA2-P-D4-631-A-A23-B-T
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MA2-P-D4-631-A-A23-B-T
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 31A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 35.41 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 31 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |