Part Details for MA20UM by Altech Corporation
Overview of MA20UM by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA20UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA20UM-ND
|
DigiKey | CIR BRKR THRM 20A 277VAC LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.1000 | Buy Now |
DISTI #
845-MA20UM
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER 20A RoHS: Compliant | 0 |
|
$122.4200 / $134.1000 | Order Now |
DISTI #
70076418
|
RS | Circuit Breaker, Thermal, Handle, 20A, DIN Rail, 3 Pole, Ring Tongue, MA Series | Altech Corp MA20UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$109.4300 / $136.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$101.2300 / $128.3600 | Buy Now |
|
Powell Electronics | Circuit Breakers CIRCUIT BREAKER 20A Min Qty: 1 | 5 |
|
$130.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$101.2300 / $128.3600 | Buy Now |
DISTI #
10109890
|
TestEquity LLC | Altech MA20UM Circuit Breaker, Miniature, 3-Phase, Manual Motor Control, 20A, MA Series | 0 |
|
$150.2000 | Buy Now |
Part Details for MA20UM
MA20UM CAD Models
MA20UM Part Data Attributes:
|
MA20UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MA20UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 70.1 mm | |
Body Length or Diameter | 89.5 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |