Part Details for MA215HT by Honeywell Sensing and Control
Overview of MA215HT by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA215HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0007
|
Newark | Vrs Speed Sensor |Honeywell MA215HT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$702.9700 / $743.5300 | Buy Now |
DISTI #
MA215HT-ND
|
DigiKey | SENSOR VRS SINE WAVE WIRE LEADS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.3180 | Buy Now |
DISTI #
785-.MA215HT
|
Mouser Electronics | Speed Sensors VRS 3/8-24X.9 BTPP 400F RoHS: Not Compliant | 17 |
|
$656.4000 / $656.8100 | Buy Now |
DISTI #
70118464
|
RS | Sensor, Sealed Front End, High Temperature, 24 in Leads, 22 AWG, 15V Output | Honeywell MA215HT RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$605.3200 | RFQ |
|
Onlinecomponents.com | Sealed Front End VRS Sensor 2-Pin |
25 In Stock |
|
$634.3200 / $643.9300 | Buy Now |
|
Master Electronics | Sealed Front End VRS Sensor 2-Pin |
25 In Stock |
|
$634.3200 / $643.9300 | Buy Now |