Part Details for MA2731 by CK tools
Overview of MA2731 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-MA2731
|
TME | Bag: etui Min Qty: 1 | 0 |
|
$9.2500 / $10.2700 | RFQ |
DISTI #
03L4640
|
Bürklin Elektronik | Knife bag, (L x W x D) 84 x 67 x 67 mm, 109 g, MA2731 Min Qty: 1 | 10 |
|
$8.7691 / $11.1763 | Buy Now |
DISTI #
4223711
|
Farnell | KNIFE HOLDER RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$16.1540 | Buy Now |