Part Details for MA2LAE1200 by Amphenol Sine Systems
Overview of MA2LAE1200 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2LAE1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8942
|
Newark | Sensor Conn, M23, Rcpt, 12Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA2LAE1200 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.0500 | Buy Now |
DISTI #
44AC5576
|
Newark | Sensor Conn, M23, Rcpt, 12Pos, Panel, Product Range:Checkmate Elite Series, Sensor Connector Size:M23, Gender:Receptacle, No. Of Contacts:12Contacts, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Panel Mount, Rohs Compliant: Yes |Amphenol Sine/tuchel MA2LAE1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $6.0000 | Buy Now |
DISTI #
889-2011-ND
|
DigiKey | CONN RCPT HSNG F/M 12POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$5.8500 / $7.6400 | Buy Now |
DISTI #
70989817
|
RS | 12 Pole recpt, flange mount, Checkmate, Quick Lock, E type, CW insert, M or F | Amphenol Sine Systems MA2LAE1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$5.8600 / $9.7600 | Buy Now |
|
Future Electronics | 12 position receptacle, Checkmate™, Quick locking, E type, male or female RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.0300 / $6.3000 | Buy Now |
DISTI #
AMEMA2LAE1200
|
Heilind Electronics | 12 POSITION RECEPTACLE, FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position receptacle, flange mount, Checkmate™, Quick locking, E type, clockwise insert, male or female RoHS: Compliant |
64 Partner Stock |
|
$5.0400 / $9.2200 | Buy Now |
DISTI #
65689682
|
Verical | 12 Position Straight receptacle flange mount Checkmate Min Qty: 11 Package Multiple: 1 | Americas - 64 |
|
$6.0200 | Buy Now |
DISTI #
AMEMA2LAE1200
|
Interstate Connecting Components | 12 POSITION RECEPTACLE, FLANGE | 0 |
|
Buy Now | |
|
Master Electronics | 12 position receptacle, flange mount, Checkmate™, Quick locking, E type, clockwise insert, male or female RoHS: Compliant |
64 Partner Stock |
|
$5.0400 / $9.2200 | Buy Now |