Part Details for MA2LAP1600 by Amphenol Sine Systems
Overview of MA2LAP1600 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2LAP1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8946
|
Newark | Sensor Conn, M23, Rcpt, 16Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:16 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA2LAP1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$5.2200 | Buy Now |
DISTI #
889-2010-ND
|
DigiKey | CONN RCPT HSNG F/M 16POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7663 / $12.1100 | Buy Now |
DISTI #
70989816
|
RS | 16 Pole recpt, flange mount, Checkmate, Quick Lock, P type, CCW insert, M or F | Amphenol Sine Systems MA2LAP1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 46 |
|
$6.0400 / $10.0700 | Buy Now |
DISTI #
AMEMA2LAP1600
|
Heilind Electronics | 16 POSITION RECEPTACLE, FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 position receptacle, flange mount, Checkmate™, Quick locking, P type, counter-clockwise insert, male or female RoHS: Compliant | 0 |
|
$6.0800 / $8.8600 | Buy Now |
DISTI #
AMEMA2LAP1600
|
Interstate Connecting Components | 16 POSITION RECEPTACLE, FLANGE | 0 |
|
Buy Now |