Part Details for MA2YD1700L by Panasonic Electronic Components
Overview of MA2YD1700L by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MA2YD1700L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MA2YD1700L
|
Sensible Micro Corporation | Diode,Ma2Yd17,Schottky,100V,300Ma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tape & Reel | 4247 |
|
RFQ |
Part Details for MA2YD1700L
MA2YD1700L CAD Models
MA2YD1700L Part Data Attributes:
|
MA2YD1700L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2YD1700L
Panasonic Electronic Components
DIODE SCHOTTKY 100V 300MA MINI2P
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.007 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |