There are no models available for this part yet.
Overview of MA3 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for MA3 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1065
|
Newark | Magnetic Rectangular Prox. Sensor |Carlo Gavazzi MA3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2600 / $55.2100 | Buy Now | |
DISTI #
MA3-ND
|
DigiKey | SEN PROX MAG RECT NO Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$51.6204 / $58.0000 | Buy Now | |
DISTI #
225-MA3
|
Mouser Electronics | Proximity Sensors MAGNETIC RECTANGULAR PROX. SENSOR RoHS: Compliant | 0 |
|
$49.0300 / $55.1000 | Order Now | |
DISTI #
70520265
|
RS | Sensor, Magnetic, Proximity, NO, 0.5m, PVC, 14104002, M.A.3 | Carlo Gavazzi Inc. MA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$52.1400 / $58.5800 | Buy Now | |
Onlinecomponents.com | 14104002 M.A.3 MAGNETIC SENSOR RoHS: Compliant |
10 In Stock |
|
$46.4000 / $51.4100 | Buy Now | ||
DISTI #
84391131
|
Verical | MA3 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$60.3200 / $66.8330 | Buy Now | |
DISTI #
C-GAVAZZI-MA3
|
TME | Sensor: reed switch, Contacts: NO, 500mA, max.500V, 10W, -25÷75°C Min Qty: 1 | 0 |
|
$32.9600 / $38.0400 | RFQ | |
Master Electronics | 14104002 M.A.3 MAGNETIC SENSOR RoHS: Compliant |
10 In Stock |
|
$46.4000 / $51.4100 | Buy Now |
CAD Models for MA3 by Carlo Gavazzi Holding AG
Part Data Attributes for MA3 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,MAGNETIC
|